Filter Your Search
1 - 1 of 1 results
|
CS5560-ISZ
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 4.096 V | 1 | 24 | 50 kHz | 20 µs | YES | ADC, DELTA-SIGMA | -4.096 V | -2.5 V | 1 | BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY | INDUSTRIAL | SERIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 5.3 mm | 2.13 mm | 8.2 mm | CIRRUS LOGIC INC | SSOP | SSOP, SSOP24,.3 | 24 | compliant | 8542.39.00.01 |