Parametric results for: CS565 under Switching Regulator or Controllers

Filter Your Search

1 - 10 of 15 results

All Filters
|
-
-
Manufacturer Part Number: cs565
Select parts from the table below to compare.
Compare
Compare
CS-5651CN16
Cherry Semiconductor Corporation
Check for Price Obsolete 15 V 2.5 V 15 V 11 V 400 mA 25 mA NO SINGLE 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL DIP-16 EAR99 8542.39.00.60
CS5650(16SOP)
Myson Century Inc
Check for Price Contact Manufacturer 8542.39.00.60
CS-5651EDW16
Cherry Semiconductor Corporation
Check for Price Obsolete 2.5 V 15 V 11 V 400 mA 25 mA YES SINGLE 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING DUAL EAR99 8542.39.00.60
CS5651GDWR16
Cherry Semiconductor Corporation
Check for Price Transferred 15 V 15 V 11 V 400 mA YES BUCK 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 0.300 INCH, SO-16 EAR99 8542.39.00.60
CS5650-000
TE Connectivity
Check for Price Obsolete 1 mm LC FULLAXS LC CABLE ASSEMBLY 0 AWG COMMUNICATION CABLE
CS-5651EN16
Cherry Semiconductor Corporation
Check for Price Obsolete 2.5 V 15 V 11 V 400 mA 25 mA NO SINGLE 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR INDUSTRIAL R-PDIP-T16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE NO THROUGH-HOLE DUAL DIP-16 EAR99 8542.39.00.60
package
CS5651GDWR16
onsemi
Check for Price Obsolete 15 V 15 V 11 V 400 mA 25 mA YES SINGLE 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm 0.300 INCH, MS-013, SO-16 EAR99 8542.39.00.60 SOIC 16
CS-5651CN16
onsemi
Check for Price Obsolete 200 mA NO 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDIP-T16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY DIP DIP16,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 4.32 mm DIP-16 EAR99 8542.39.00.60
package
CS5651GDW16
onsemi
Check for Price Obsolete 15 V 15 V 11 V 400 mA 25 mA YES SINGLE 500 kHz DUAL SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 10.3 mm 2.65 mm 0.300 INCH, MS-013, SO-16 EAR99 8542.39.00.60 SOIC 16
CS-5651CDW16
onsemi
Check for Price Obsolete 200 mA YES 500 kHz SWITCHING CONTROLLER CURRENT-MODE PULSE WIDTH MODULATION 1 BIPOLAR COMMERCIAL R-PDSO-G16 e0 Not Qualified 70 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.505 mm 2.67 mm SOP-16 EAR99 8542.39.00.60