Parametric results for: CS595 under Switching Regulator or Controllers

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: cs595
Select parts from the table below to compare.
Compare
Compare
CS-595IJ
Cherry Semiconductor Corporation
Check for Price Obsolete NO VOLTAGE-MODE BIPOLAR OTHER R-XDIP-T18 e0 Not Qualified 85 °C -25 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 EAR99 8542.39.00.60
CS-595CN
Cherry Semiconductor Corporation
Check for Price Obsolete 200 mA NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-PDIP-T18 e0 Not Qualified 70 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 EAR99 8542.39.00.60
CS-595IN
Cherry Semiconductor Corporation
Check for Price Obsolete NO VOLTAGE-MODE BIPOLAR OTHER R-PDIP-T18 e0 Not Qualified 85 °C -25 °C 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 EAR99 8542.39.00.60
CS-595CJ
Cherry Semiconductor Corporation
Check for Price Obsolete 200 mA NO VOLTAGE-MODE BIPOLAR COMMERCIAL R-XDIP-T18 e0 Not Qualified 70 °C 18 CERAMIC DIP DIP18,.3 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL DIP-18 EAR99 8542.39.00.60
package
CS5954AM
Cypress Semiconductor
Check for Price Obsolete YES 30 mA CMOS COMMERCIAL S-PQFP-G100 e0 Not Qualified 65 °C 100 PLASTIC/EPOXY LFQFP QFP100,.63SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.7 mm SQFP-100 3A991.a.2 8542.31.00.20 QFP 100 NO 21 16 48 MHz NO NO 16 32 NO MROM 48 rpm 3.6 V 3 V 3.3 V MICROCONTROLLER