Filter Your Search
1 - 10 of 105 results
|
CS61584A-IQ3Z
Cirrus Logic
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 2 | YES | INDUSTRIAL | e3 | S-PQFP-G64 | Not Qualified | 3 | 85 °C | -40 °C | 250 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 10 mm | 1.6 mm | 10 mm | QFP | LFQFP, QFP64,.47SQ,20 | 64 | Compliant | 8542.39.00.01 | PCM TRANSCEIVER | ||||||
|
|
CS6158-IL1
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 1 | YES | 145 µA | CMOS | INDUSTRIAL | e0 | R-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8542.39.00.01 | PCM TRANSCEIVER | CEPT PCM-30/E-1 | T-1(DS1) | |||||||||||||
|
|
CS61544-IP
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 1 | NO | 145 µA | CMOS | INDUSTRIAL | e0 | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP-28 | 8542.39.00.01 | PCM TRANSCEIVER | T-1(DS1) | |||||||||||||
|
|
CS61584IQ3
Cirrus Logic
|
Check for Price | No | Obsolete | 3.3 V | YES | CMOS | INDUSTRIAL | e0 | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | QFP | QFP64,.47SQ,20 | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | QUAD | QFP, QFP64,.47SQ,20 | Unknown | 8542.39.00.01 | |||||||||||||||
|
|
CS6158A-ID1
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | NO | 66.7 mA | CMOS | INDUSTRIAL | e0 | R-XDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | CERAMIC | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | DIP-28 | 8542.39.00.01 | CEPT PCM-30/E-1 | T-1(DS1) | ||||||||||||||
|
|
CS61577-IL1
Crystal Semiconductor Corp
|
Check for Price | Obsolete | 5 V | 1 | YES | CMOS | INDUSTRIAL | e0 | R-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | RECTANGULAR | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 8542.39.00.01 | PCM TRANSCEIVER | CEPT PCM-30/E-1 | T-1(DS1) | ||||||||||||||
|
|
CS6159-IS1
Crystal Semiconductor Corp
|
Check for Price | Transferred | 5 V | YES | CMOS | INDUSTRIAL | e0 | R-PDSO-G24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 8542.39.00.01 | CEPT PCM-30/E-1 | T-1(DS1) | ||||||||||||||||
|
|
CS61574-IL1
Cirrus Logic
|
Check for Price | Obsolete | 5 V | YES | 145 µA | CMOS | INDUSTRIAL | e0 | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8542.39.00.01 | CEPT PCM-30/E-1 | T-1(DS1) | |||||||||||||||
|
|
CS61574-IP1
Crystal Semiconductor Corp
|
Check for Price | No | Obsolete | 5 V | 1 | NO | 145 µA | CMOS | INDUSTRIAL | e0 | R-PDIP-T28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | DIP, DIP28,.6 | Unknown | 8542.39.00.01 | PCM TRANSCEIVER | CEPT PCM-30/E-1 | T-1(DS1) | ||||||||||
|
|
CS61535-IL1
Cirrus Logic
|
Check for Price | Obsolete | 5 V | YES | 145 µA | CMOS | INDUSTRIAL | e0 | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 8542.39.00.01 | CEPT PCM-30/E-1 | T-1(DS1) |