Parametric results for: CS8420-CS under Other Consumer ICs

Filter Your Search

1 - 5 of 5 results

All Filters
|
Manufacturer Part Number: cs8420cs
Select parts from the table below to compare.
Compare
Compare
package
CS8420-CSZ
Cirrus Logic
Check for Price Buy Yes Yes Obsolete SOP CONSUMER CIRCUIT CMOS 1 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C -10 °C 260 40 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm SOIC SOP, SOP28,.4 28 Compliant 8542.39.00.01
CS8420-CS
Crystal Semiconductor Corp
Check for Price Buy Obsolete SOP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified 70 °C -10 °C 28 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE YES GULL WING DUAL SOP, Unknown 8542.39.00.01
package
CS8420-CSZR
Cirrus Logic
Check for Price Buy Yes Yes Obsolete SOP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified e3 3 70 °C -10 °C 260 40 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm SOIC SOP, SOP28,.4 28 Compliant 8542.39.00.01
package
CS8420-CS
Cirrus Logic
Check for Price Buy No No Obsolete SOP CONSUMER CIRCUIT CMOS 1 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C -10 °C 240 30 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm SOIC SOP, SOP28,.4 28 Compliant 8542.39.00.01
package
CS8420-CSR
Cirrus Logic
Check for Price Buy No No Obsolete SOP CONSUMER CIRCUIT 1 5.25 V 4.75 V COMMERCIAL R-PDSO-G28 Not Qualified e0 70 °C -10 °C 28 PLASTIC/EPOXY SOP28,.4 RECTANGULAR SMALL OUTLINE YES TIN LEAD GULL WING 1.27 mm DUAL 7.5 mm 17.9 mm 2.65 mm SOIC SOP, SOP28,.4 28 Compliant 8542.39.00.01