Filter Your Search
1 - 2 of 2 results
|
CSA-1V-G
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | Yes | Obsolete | YES | -50-50V | 0.5 % | 10 mT | -10 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | DIFFERENTIAL | 16 mA | 1 mA | DIFFERENTIAL | 5.5 V | 4.5 V | CMOS | e3 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Matte Tin (Sn) | SOLDER | 3.91 mm | 1.55 mm | 4.89 mm | MELEXIS N V | GREEN, SOIC-8 | compliant | |||
|
CSA-1V
Melexis Microelectronic Integrated Systems
|
Check for Price | Yes | No | Obsolete | YES | -50-50V | 0.5 % | 10 mT | -10 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | ANALOG VOLTAGE | DIFFERENTIAL | 16 mA | 1 mA | DIFFERENTIAL | 5.5 V | 4.5 V | CMOS | e0 | 125 °C | -40 °C | SURFACE MOUNT | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | Tin/Lead (Sn/Pb) | SOLDER | 3.91 mm | 1.55 mm | 4.89 mm | MELEXIS N V | SOIC-8 | compliant | Melexis |