Filter Your Search
1 - 7 of 7 results
|
|
CSC1008D
Continental Device India Ltd
|
Check for Price | No | Contact Manufacturer | NPN | NO | SINGLE | 1 | 200 | 30 MHz | e0 | Tin/Lead (Sn/Pb) | , | Compliant | EAR99 | |||||||||||||||||||||||||||||||||||||||||
|
|
CSC1008-0701F
SMK Corporation
|
Check for Price | Contact Manufacturer | e4 | LEAD FREE | Unknown | EAR99 | 8536.69.40.30 | PLUG | TELECOM AND DATACOM CONNECTOR | GOLD | GOLD | MALE | NO | NO | NO | NO | POLYAMIDE46 | NO | MULTIPLE MATING PARTS AVAILABLE | NO | RIGHT ANGLE | BOARD | GENERAL PURPOSE | SURFACE MOUNT | 8 | 94V-0 | |||||||||||||||||||||||||||||
|
CSC1008
Continental Device India Ltd
|
Check for Price | Yes | Active | 700 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CYLINDRICAL, O-PBCY-T3 | Compliant | EAR99 | TO-92 | 3 | ||||||||||||||||||||||||||||||
|
CSC1008O
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 700 mA | NPN | NO | SINGLE | 3 | 1 | 70 | 50 MHz | 800 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CYLINDRICAL, O-PBCY-T3 | Compliant | EAR99 | TO-92 | 3 | |||||||||||||||||||||||||||||
|
CSC1008R
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 700 mA | NPN | NO | SINGLE | 3 | 1 | 40 | 50 MHz | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CYLINDRICAL, O-PBCY-T3 | Compliant | EAR99 | TO-92 | 3 | ||||||||||||||||||||||||||||||
|
|
CSC1008Y
Continental Device India Ltd
|
Check for Price | No | Yes | Contact Manufacturer | 60 V | 700 mA | NPN | NO | SINGLE | 3 | 1 | 120 | 30 MHz | SILICON | 400 mV | TO-92 | O-PBCY-T3 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CYLINDRICAL, O-PBCY-T3 | Compliant | EAR99 | |||||||||||||||||||||||||||
|
CSC1008G
Continental Device India Ltd
|
Check for Price | Yes | Contact Manufacturer | 700 mA | NPN | NO | SINGLE | 3 | 1 | 200 | 50 MHz | 800 mW | SILICON | TO-92 | O-PBCY-T3 | Not Qualified | PLASTIC/EPOXY | ROUND | CYLINDRICAL | THROUGH-HOLE | BOTTOM | CYLINDRICAL, O-PBCY-T3 | Compliant | EAR99 | TO-92 | 3 |