Filter Your Search
1 - 10 of 12,748 results
|
CSR1206JKR500
SEI Stackpole Electronics Inc
|
$0.0284 | Yes | Active | 500 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||||||||||
|
CSR1206JKR600
SEI Stackpole Electronics Inc
|
$0.0284 | Yes | Active | 600 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||||||||||
|
CSR1206JKR800
SEI Stackpole Electronics Inc
|
$0.0284 | Yes | Active | 800 mΩ | 5 % | 500 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | STACKPOLE ELECTRONICS INC | CHIP | compliant | EAR99 | 8533.21.00.30 | Stackpole Electronics, Inc. | ||||||||||
|
MCSR12X68R0FTL
SPC Multicomp
|
$0.0436 | Yes | Active | 68 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | MULTICOMP PRO | CHIP | unknown | |||||||||||
|
MCSR12X1002FTL
SPC Multicomp
|
$0.0436 | Yes | Active | 10 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | MULTICOMP PRO | CHIP | unknown | |||||||||||
|
MCSR12X33R0FTL
SPC Multicomp
|
$0.0436 | Yes | Active | 33 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | ANTI-SULFUR; LASER TRIMMABLE; RATED AC VOLATGE: 200V | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7/10/13 INCH | TIN | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP | unknown | EAR99 | ||||||||||
|
MCSR12X75R0FTL
SPC Multicomp
|
$0.0436 | Yes | Active | 75 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR; RATED AC VOLTAGE (V): 200; ... more | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 13 INCH | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | ||||||||
|
MCSR12X4701FTL
SPC Multicomp
|
$0.0436 | Yes | Active | 4.7 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown | |||||
|
MCSR12X5602FTL
SPC Multicomp
|
$0.0436 | Yes | Active | 56 kΩ | 1 % | 250 mW | 1206 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Tin (Sn) | WRAPAROUND | SPC TECHNOLOGY/ MULTICOMP | CHIP | unknown | EAR99 | ||||||||||
|
MCSR12X27R0FTL
SPC Multicomp
|
$0.0436 | Active | 27 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 200 | 70 °C | YES | 200 V | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | WRAPAROUND | 600 µm | 3.1 mm | 1.6 mm | MULTICOMP PRO | CHIP | unknown |