Filter Your Search
1 - 1 of 1 results
|
CSR1/20.5111%R
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Obsolete | 511 mΩ | 1 % | 500 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CSR | 70 °C | CSR1/2(1% TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 508 µm | 3.048 mm | 1.6 mm | STACKPOLE ELECTRONICS INC | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |