Filter Your Search
1 - 10 of 28 results
|
|
CSS0218P-3R3N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 54 mΩ | 30 % | YES | 2.1 A | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 2 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0214P-1R5N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 1.5 µH | 63 mΩ | 30 % | YES | 2 A | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.55 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS022
TE Connectivity
|
Check for Price | Active | NO | 55 °C | -15 °C | EAR99 | 8536.50.70.00 | NATURAL | 0.59 inch | ALUMINUM | SLIDE | 9.906 inch | 14.986 mm | 16.002 mm | SILVER | 0.02 mΩ | MAKE-BEFORE-BREAK | 500VAC V | 15000 Cycle(s) | SILVER | STEEL | 100 MΩ | THROUGH HOLE-STRAIGHT | 6 | EPOXY | WAVE | MAINTAINED | DPDT | SOLDER | SOLVENT | |||||||||||||||
|
|
CSS0211P-6R8N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 260 mΩ | 30 % | YES | 800 mA | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.2 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0211P-2R2N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 2.2 µH | 98 mΩ | 30 % | YES | 1.27 A | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.2 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0218P-6R8N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 6.8 µH | 106 mΩ | 30 % | YES | 1.32 A | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 2 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0214P-4R7N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 4.7 µH | 169 mΩ | 30 % | YES | 1 A | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.55 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0214P-8R2N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 8.2 µH | 281 mΩ | 30 % | YES | 800 mA | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.55 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0214P-5R6N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 5.6 µH | 188 mΩ | 30 % | YES | 980 mA | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.55 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||
|
|
CSS0214P-3R3N-LFR
Prosperity Dielectrics Co Ltd
|
Check for Price | Obsolete | GENERAL PURPOSE INDUCTOR | 3.3 µH | 125 mΩ | 30 % | YES | 1.24 A | 1212 | YES | 100 °C | -30 °C | Shielded | SMT | 1.55 mm | 3.2 mm | 3.2 mm | EAR99 | 8504.50.80.00 |