Filter Your Search
1 - 10 of 26 results
|
|
CSS150-12
TDK-Lambda Corporation
|
$72.7639 Buy | Yes | Transferred | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 12.36 V | HYBRID | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 127 mm | 76.2 mm | Module-10 | EAR99 | CE, CSA, EN, IEC, UL | 89 % | 264 V | 90 V | 115 V | 1 | 12.5 A | 11.64 V | 12 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | YES | |||||||
|
|
CSS150-15
TDK-Lambda Corporation
|
$72.7639 Buy | Yes | Transferred | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 15.45 V | HYBRID | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 127 mm | 76.2 mm | Module-10 | EAR99 | CE, CSA, EN, IEC, UL | 89 % | 264 V | 90 V | 115 V | 1 | 10 A | 14.55 V | 15 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | YES | |||||||
|
|
CSS150-36
TDK-Lambda Corporation
|
$72.7639 Buy | Yes | Transferred | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 37.08 V | HYBRID | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 127 mm | 76.2 mm | Module-10 | EAR99 | CE, CSA, EN, IEC, UL | 89 % | 264 V | 90 V | 115 V | 1 | 4.2 A | 34.92 V | 36 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | YES | |||||||
|
|
CSS150-24
TDK-Lambda Corporation
|
$72.7639 Buy | Yes | Transferred | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 24.72 V | HYBRID | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 127 mm | 76.2 mm | Module-10 | EAR99 | CE, CSA, EN, IEC, UL | 89 % | 264 V | 90 V | 115 V | 1 | 6.3 A | 23.28 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | YES | |||||||
|
|
CSS150-48
TDK-Lambda Corporation
|
$72.7639 Buy | Yes | Transferred | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 49.44 V | HYBRID | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 127 mm | 76.2 mm | Module-10 | EAR99 | CE, CSA, EN, IEC, UL | 89 % | 264 V | 90 V | 115 V | 1 | 3.1 A | 46.6 V | 48 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | YES | |||||||
|
|
CSS150-24
TDK Corporation
|
Check for Price Buy | Yes | Not Recommended | 1 | NO | REMOTE SHUTDOWN | AC-DC POWER FACTOR CORRECTION MODULE | 24.72 V | HYBRID | COMMERCIAL | R-XXMA-X10 | 50 °C | 10 | UNSPECIFIED | XMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | UNSPECIFIED | UNSPECIFIED | 127 mm | 76.2 mm | MODULE-10 | EAR99 | CE, CSA, EN, IEC, UL | 89 % | 264 V | 90 V | 115 V | 1 | 6.3 A | 23.28 V | 24 V | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | 100 W | YES | |||||||
|
|
CSS-1517EG-11
IBS Electronics Inc
|
Check for Price Buy | Obsolete | ORANGE/GREEN | 1 | COMPLEX | 7 SEG NUMERIC LED DISPLAY | 38 mm | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
|
CSS-1513T-11
IBS Electronics Inc
|
Check for Price Buy | Obsolete | SUPER BRIGHT YELLOW | 1 | COMPLEX | 7 SEG NUMERIC LED DISPLAY | 38 mm | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
|
CSS-1512T-11
IBS Electronics Inc
|
Check for Price Buy | Obsolete | SUPER BRIGHT YELLOW | 1 | COMPLEX | 7 SEG NUMERIC LED DISPLAY | 38 mm | 8541.40.20.00 | ||||||||||||||||||||||||||||||||||
|
|
CSS-1513F-11
IBS Electronics Inc
|
Check for Price Buy | Obsolete | BRIGHT GREEN | 1 | COMPLEX | 7 SEG NUMERIC LED DISPLAY | 38 mm | 8541.40.20.00 |