Filter Your Search
1 - 10 of 18 results
|
|
CSS6025T-6R8M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 44.2 mΩ | 20 % | YES | 100 kHz | 1.3 A | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6025T-101M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 100 µH | 500 mΩ | 20 % | YES | 100 kHz | 330 mA | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6028T-680M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 µH | 290 mΩ | 20 % | YES | 100 kHz | 500 mA | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6028T-100M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 53.2 mΩ | 20 % | YES | 100 kHz | 1.3 A | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6028T-150M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 74.5 mΩ | 20 % | YES | 100 kHz | 1 A | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6025T-150M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 µH | 85 mΩ | 20 % | YES | 100 kHz | 880 mA | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6028T-6R8M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 6.8 µH | 35.4 mΩ | 20 % | YES | 100 kHz | 1.5 A | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.8 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6025T-470M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 47 µH | 240 mΩ | 20 % | YES | 100 kHz | 480 mA | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6025T-330M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 µH | 180 mΩ | 20 % | YES | 100 kHz | 590 mA | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CSS6025T-100M
Hitano Enterprise Corp
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 10 µH | 57.3 mΩ | 20 % | YES | 100 kHz | 1 A | 2424 | POWER INDUCTOR | 1 | YES | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 13 INCH | RECTANGULAR PACKAGE | DUAL ENDED | ONE SURFACE | 2.5 mm | 6 mm | 6 mm | CHIP | EAR99 | 8504.50.80.00 |