Filter Your Search
1 - 10 of 105 results
|
CSX750PBF-1.000000MTR
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||
|
CSX-750PBF1.000000T
Telcona AG
|
Check for Price | Contact Manufacturer | TELCONA AG | compliant | |||||||||||||||||||||||||||||
|
CSX750PBF32.000M-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 32 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | unknown | Clock | ||||||||||
|
CSX750PBF20.000M-UT
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 20 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | unknown | Clock | ||||||||||
|
CSX-750PBF1.000MB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 1 MHz | 1 MHz | 100 MHz | 3.3 V | 25 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.19X.28,200 | YES | CITIZEN FINEDEVICE CO LTD | unknown | ||||||||||||||||
|
CSX-750PBE1000000T
Telcona AG
|
Check for Price | Contact Manufacturer | 1 MHz | 1 MHz | 100 MHz | 3.3 V | 25 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.2,200 | YES | TELCONA AG | compliant | ||||||||||||||||
|
CSX-750PBB1.000MT
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 1 MHz | 1 MHz | 100 MHz | 3.3 V | 25 mA | Not Qualified | 70 °C | -20 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.19X.28,200 | YES | CITIZEN FINEDEVICE CO LTD | unknown | LCC4,.19X.28,200 | |||||||||||||||
|
CSX750PBF16.000M-UB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 16 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | unknown | Clock | ||||||||||
|
CSX-750PBC100.000M-UB
Citizen Finedevice Co Ltd
|
Check for Price | Obsolete | 1 MHz | 100 MHz | 100 MHz | 3.3 V | 25 mA | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | LCC4,.19X.28,200 | YES | CITIZEN FINEDEVICE CO LTD | unknown | LCC4,.19X.28,200 | |||||||||||||||
|
CSX750PBF16.6667M-UB
Citizen Finedevice Co Ltd
|
Check for Price | Yes | Obsolete | 16.6667 MHz | 100 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | 85 °C | -40 °C | SURFACE MOUNT | YES | 7.0mm x 5.0mm x 1.6mm | CITIZEN FINEDEVICE CO LTD | unknown | Clock |