Filter Your Search
1 - 3 of 3 results
|
CT-94EY200
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | NO | 2 V | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 15 | BULK | 5400 deg | WIRE | 500 µm | 7 mm | 9.6 mm | 9.6 mm | 4.8 mm | NIDEC COPAL ELECTRONICS CORP | unknown | |||||||||
|
CT-94EY200KOHM(204)
Nidec Copal Electronics Corporation
|
Check for Price | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PRECISION | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 15 | BULK | 5400 deg | Tin (Sn) | WIRE | 500 µm | 7 mm | 9.6 mm | 9.6 mm | 4.8 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ||||||
|
CT-94EY200KOHM(204)
Nidec Copal (USA) Corporation
|
Check for Price | Active | 200 kΩ | 10 % | 500 mW | THROUGH HOLE MOUNT | PCB Mount | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | PRECISION | 70 °C | NO | 300 V | e3 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 15 | BULK | 5400 deg | Tin (Sn) | WIRE | 500 µm | 7 mm | 9.6 mm | 9.6 mm | 4.8 mm | NIDEC COPAL ELECTRONICS CORP | unknown | PCB Mount, 3819 | EAR99 | 8533.40.80.50 |