Filter Your Search
1 - 10 of 30 results
|
HMACT0505DTB
Smiths Group
|
Check for Price | Yes | Active | SMITHS GROUP PLC | unknown | |||||||||||||||||||||||||||||
|
CT0505SF
Smiths Group
|
Check for Price | Yes | Active | 50 Ω | 40 dBm | 1.25 | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e4 | 125 °C | -55 °C | COMPONENT | SILVER | SMITHS GROUP PLC | compliant | ||||||||||||||||||
|
CT05050231W
EXXELIA Group
|
Check for Price | Active | YES | BREATH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 100 °C | -40 °C | SURFACE MOUNT | 7 mm | 8.7 mm | EXXELIA GROUP | unknown | EAR99 | UL | 5.33 mm | TAPE & REEL | 2.2 A | WOUND PRIMARY | CURRENT SENSE TRANSFORMER | 1:50 | |||||||||||||||
|
CT0505ALNS
Smiths Group
|
Check for Price | No | Active | 50 Ω | 36.99 dBm | 1.25 | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e0 | 150 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | ||||||||||||||||||
|
CT0505F
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dBm | 1.25 | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e4 | 150 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||||||||||||
|
CT0505SF
EMC Technology RF Labs
|
Check for Price | Yes | Yes | Transferred | 50 Ω | 40 dBm | 1.25 | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e4 | 125 °C | -55 °C | COMPONENT | Silver (Ag) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | |||||||||||||||||
|
CT05075231W
EXXELIA Group
|
Check for Price | Active | YES | BREATH AND HEIGHT DIM INCLUDE TERMINAL ALSO | 100 °C | -40 °C | SURFACE MOUNT | 7 mm | 8.7 mm | EXXELIA GROUP | unknown | EAR99 | UL | 5.33 mm | TAPE & REEL | 2.2 A | WOUND PRIMARY | CURRENT SENSE TRANSFORMER | 1:75 | |||||||||||||||
|
CT0505
EMC Technology RF Labs
|
Check for Price | No | No | Transferred | 50 Ω | 1.25 | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e0 | 150 °C | -55 °C | COMPONENT | DIE OR CHIP | Tin/Lead (Sn/Pb) | EMC TECHNOLOGY & FLORIDA RF LABS | compliant | DIE OR CHIP | ||||||||||||||||
|
CT0505S
Smiths Group
|
Check for Price | No | Active | 50 Ω | 40 dBm | 1.25 | 4 GHz | RF/MICROWAVE TERMINATION | 4 GHz | e0 | 125 °C | -55 °C | COMPONENT | Tin/Lead (Sn/Pb) | SMITHS GROUP PLC | compliant | ||||||||||||||||||
|
CT0505D
EMC Technology RF Labs
|
Check for Price | Transferred | 50 Ω | 46.99 dBm | 1.8 | 18 GHz | RF/MICROWAVE TERMINATION | 18 GHz | e4 | 125 °C | -55 °C | COMPONENT | GOLD | EMC TECHNOLOGY & FLORIDA RF LABS | compliant |