Filter Your Search
1 - 10 of 1,855 results
|
CT100F24-04-D_E
Pancon Corporation
|
$0.2630 | Active | 105 °C | -55 °C | PANCON GMBH | unknown | 0.295 inch | 0.571 inch | 0.4 inch | BOARD CONNECTOR | PREASSEM CONN | FEMALE | RECTANGULAR | 10 mΩ | IDC | 750VAC V | NO | 1 GΩ | CLEAR | GLASS FILLED POLYAMIDE66 | 0.1 inch | NO | LOCKING | CABLE | ONE | 1 | GENERAL PURPOSE | POLARIZED HOUSING | 3.3 A | UL | IDC | 4 | 94V-2 | 24 AWG | 24 AWG | ||||||||||||||||||||||||||||||||||||
|
CT10-1040-G2
Coto Technology USA
|
$0.6871 | Yes | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 40 AT | 10 AT | SPST | DRY REED SWITCH | ||||||||||||||||||||||||||||||||||||||||
|
CT10-1030-G1
Coto Technology USA
|
$0.8877 | Yes | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 40 AT | 10 AT | SPST | DRY REED SWITCH | ||||||||||||||||||||||||||||||||||||||||
|
CT10-1020-G1
Coto Technology USA
|
$1.0085 | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 20 AT | 10 AT | SPST | DRY REED SWITCH | |||||||||||||||||||||||||||||||||||||||||||
|
CT10-1530-G1
Coto Technology USA
|
$1.0974 | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 30 AT | 15 AT | SPST | DRY REED SWITCH | |||||||||||||||||||||||||||||||||||||||||||
|
CT10-1540-G1
Coto Technology USA
|
$1.2266 | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 40 AT | 15 AT | SPST | DRY REED SWITCH | |||||||||||||||||||||||||||||||||||||||||||
|
CT10-1030-G2
Coto Technology USA
|
$51.8102 | Yes | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 40 AT | 10 AT | SPST | DRY REED SWITCH | ||||||||||||||||||||||||||||||||||||||||
|
CT10-1040-G1
Coto Technology USA
|
$51.8102 | Yes | Yes | Active | e3 | 125 °C | -40 °C | SURFACE MOUNT-STRAIGHT | NO | MATTE TIN | COTO TECHNOLOGY INC | compliant | 2.41 inch | SOLDER | ROHS COMPLIANT | EAR99 | 8536.50.70.00 | Coto Technology | 2.92 mm | 12.8 mm | .5A@140VAC | 500 mA | 500 mA | .5A@200VDC | 140 V | 200 V | 3 AT | 40 AT | 10 AT | SPST | DRY REED SWITCH | ||||||||||||||||||||||||||||||||||||||||
|
CT100A
Hammond Manufacturing
|
$62.0530 | Yes | Active | 4 kV | 100:5 A | CURRENT TRANSFORMER | 2 | BAR PRIMARY | 2 VA | CSA; UL | CHASSIS MOUNT | NO | D30.48XH44.5 (mm) | 82.55 mm | 95.25 mm | 44.45 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.35 | Hammond Manufacturing | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
CT1000A
Hammond Manufacturing
|
$123.5773 | Yes | Active | 4 kV | 1000:5 A | CURRENT TRANSFORMER | 1.2 | BAR PRIMARY | 50 VA | CSA; UL | CHASSIS MOUNT | NO | D114.3XH44.5 (mm) | 158.75 mm | 177.8 mm | 44.45 mm | HAMMOND MANUFACTURING CO LTD | compliant | EAR99 | 8504.31.40.65 | Hammond Manufacturing |