Filter Your Search
1 - 2 of 2 results
|
CT100F22-10-C_E
Pancon Corporation
|
Check for Price | Active | 10 | 1 | 10 mΩ | 3 A | FEMALE | CABLE | GLASS FILLED POLYAMIDE66 | BOARD CONNECTOR | 750VAC V | NO | 1 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | RECTANGULAR | IDC | CLEAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.295 inch | 0.571 inch | 1 inch | PANCON GMBH | unknown | ||||||
|
CT100F22-10-C
Pancon Corporation
|
Check for Price | Obsolete | 10 | 1 | 4 A | FEMALE | CABLE | POLYAMIDE6/6 | SN ON NI | BOARD CONNECTOR | 2000VAC V | NO | 5 GΩ | POLARIZED HOUSING | 22 AWG | 22 AWG | UL | 94V-2 | -55 °C | 105 °C | PREASSEM CONN | COPPER ALLOY | RECTANGULAR | IDC | CLEAR | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | IDC | 0.3 inch | 0.57 inch | 1 inch | ITW PANCON | unknown | EAR99 | 8536.69.40.40 |