Filter Your Search
1 - 10 of 14 results
|
CT48T&A
Continental Device India Ltd
|
Check for Price | Yes | Active | RECTIFIER DIODE | CONTINENTAL DEVICE INDIA LTD | unknown | EAR99 | 2020-10-21 | |||||||||||||||||||
|
CT48803001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 2.5 mm2 | NO | NO | POLYMER | NO | 600 V | NO | 13 AWG | COMMUNICATION CABLE | |||||||
|
CT48393001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||
|
CT48783001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||
|
CT48-021N022
APEM Inc
|
Check for Price | Active | APEM COMPONENTS INC | compliant | EAR99 | 8536.50.70.00 | |||||||||||||||||||||
|
CT48353001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 1 mm2 | NO | NO | POLYMER | NO | 600 V | NO | 17 AWG | COMMUNICATION CABLE | |||||||
|
CT48173001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||
|
CT48663001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 0.75 mm2 | NO | NO | POLYMER | NO | 600 V | NO | 18 AWG | COMMUNICATION CABLE | |||||||
|
CT48183001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 600 V | FLEXIBLE CORD AND FIXTURE WIRE | ||||||||||||||
|
CT48223001
TE Connectivity
|
Check for Price | Yes | Active | 90 °C | -25 °C | TE CONNECTIVITY LTD | compliant | TE Connectivity | TIN | COPPER ALLOY | WIRE AND CABLE | 0.5 mm2 | NO | NO | POLYMER | NO | 600 V | NO | 20 AWG | COMMUNICATION CABLE |