Filter Your Search
1 - 10 of 38 results
|
CT79107X9025B2
Vishay Intertechnologies
|
$67.8532 | No | No | Active | 100 µF | 25 V | 1.215 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 1 µA | 0.21 | CECC30202-005 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | WIRE | 7.318 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
CT79107X0025B2
Vishay Intertechnologies
|
$68.1909 | No | No | Active | 100 µF | 25 V | 1.215 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 1 µA | 0.21 | CECC30202-005 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | WIRE | 7.318 mm | 16.28 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
CT79107X0040C2
Vishay Intertechnologies
|
$85.0452 | No | No | Active | 100 µF | 40 V | 1.4 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 2 µA | 0.18 | CECC30202-005 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | WIRE | 9.708 mm | 19.46 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
CT79107X0080D2
Vishay Intertechnologies
|
$110.5558 | No | No | Active | 100 µF | 80 V | 1.825 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 9 µA | 0.12 | CECC30202-005 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | WIRE | 9.708 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||||
|
CT79107X0100D2
Vishay Intertechnologies
|
$110.5558 | No | No | Active | 100 µF | 100 V | 1.9 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 3 µA | 0.11 | e0 | CECC30202-005 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | Tin/Lead (Sn/Pb) | WIRE | 9.708 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
CT79107X0080D2E3
Vishay Intertechnologies
|
$116.0837 | Yes | Yes | Active | 100 µF | 80 V | 1.825 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | RIPPLE CURRENT IS MEASURED AT 40KHZ | 9 µA | 0.12 | e3 | CECC30202-005 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | TRAY | NO | MATTE TIN | WIRE | 9.708 mm | 26.97 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | ||
|
DCT79107X9025BTC
EXXELIA Group
|
Check for Price | No | Active | 100 µF | 25 V | 1.435 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.15 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | EXXELIA GROUP | , | unknown | |||||||||||
|
DCT79107X9030CTC
EXXELIA Group
|
Check for Price | No | Active | 100 µF | 30 V | 1.477 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.17 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | EXXELIA GROUP | , | unknown | |||||||||||
|
DCT79107X0040CTC
EXXELIA Group
|
Check for Price | No | Active | 100 µF | 40 V | 1.45 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 2 µA | 0.18 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | EXXELIA GROUP | , | unknown | |||||||||||
|
DCT79107X9010BTC
EXXELIA Group
|
Check for Price | No | Active | 100 µF | 10 V | 1.2 A | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (WET) | TANTALUM CAPACITOR | 1 µA | 0.15 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | BULK | NO | WIRE | EXXELIA GROUP | , | unknown |