Filter Your Search
1 - 4 of 4 results
|
CTA06-400CW
Cynergy3 Components
|
Check for Price | Yes | Yes | Contact Manufacturer | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
CTA06-400CWPT
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 35 mA | 35 mA | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
CTA06-400CW
Crydom Inc
|
Check for Price | Yes | Transferred | 5 µA | 35 mA | 35 mA | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | 400 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | CRYDOM INC | TO-220AB | ISOLATED TO-220AB, 3 PIN | 3 | compliant | EAR99 | 8541.30.00.80 | |||||
|
CTA06-400CWPT
Cynergy3 Components
|
Check for Price | Yes | Yes | Contact Manufacturer | 400 V | 6 A | ALTERNISTOR TRIAC | SINGLE | TO-220AB | R-PSFM-T3 | Not Qualified | UL RECOGNIZED | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | 3 | compliant | EAR99 | 8541.30.00.80 |