Filter Your Search
1 - 10 of 48 results
|
CTB-400C
Cynergy3 Components
|
Check for Price | Transferred | 1.55 V | 5 µA | 25 mA | 25 mA | 400 V | 6 A | TRIAC | 5 V/us | 200 V/us | 1.3 V | 125 °C | -40 °C | NO | CYNERGY3 COMPONENTS LTD | , | unknown | EAR99 | ||||||||||||||||||||
|
CTB-400CWPT
Cynergy3 Components
|
Check for Price | Transferred | 1.55 V | 5 µA | 35 mA | 35 mA | 400 V | 6 A | TRIAC | 40 V/us | 1.3 V | 125 °C | -40 °C | NO | CYNERGY3 COMPONENTS LTD | , | unknown | EAR99 | |||||||||||||||||||||
|
CTB-400TWPT
Crydom Inc
|
Check for Price | Transferred | 1.55 V | 5 µA | 5 mA | 5 mA | 400 V | 6 A | TRIAC | 20 V/us | 1.3 V | 125 °C | -40 °C | NO | CRYDOM INC | , | compliant | EAR99 | |||||||||||||||||||||
|
CTB40-800BW
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 75 mA | 50 mA | 800 V | 40 A | TRIAC | SINGLE | 50 V/us | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||
|
CTB40-400BW
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 75 mA | 50 mA | 400 V | 40 A | TRIAC | SINGLE | 50 V/us | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||
|
CTB40-400BWPT
Crydom Inc
|
Check for Price | Transferred | 1.6 V | 5 µA | 75 mA | 50 mA | 400 V | 40 A | TRIAC | 50 V/us | 1000 V/us | 1.3 V | 150 °C | -40 °C | NO | CRYDOM INC | , | compliant | EAR99 | ||||||||||||||||||||
|
CTB-400CPT
Cynergy3 Components
|
Check for Price | Transferred | 1.55 V | 5 µA | 25 mA | 25 mA | 400 V | 6 A | TRIAC | 5 V/us | 200 V/us | 1.3 V | 125 °C | -40 °C | NO | CYNERGY3 COMPONENTS LTD | , | unknown | EAR99 | ||||||||||||||||||||
|
CTB-400CPT
Crydom Inc
|
Check for Price | Transferred | 1.55 V | 5 µA | 25 mA | 25 mA | 400 V | 6 A | TRIAC | 5 V/us | 200 V/us | 1.3 V | 125 °C | -40 °C | NO | CRYDOM INC | , | compliant | EAR99 | ||||||||||||||||||||
|
CTB40-600BWPT
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 75 mA | 50 mA | 600 V | 40 A | TRIAC | SINGLE | 50 V/us | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 | |||
|
CTB40-400BWPT
Cynergy3 Components
|
Check for Price | Yes | Obsolete | 5 µA | 75 mA | 50 mA | 400 V | 40 A | TRIAC | SINGLE | 50 V/us | 1000 V/us | 1.3 V | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | CYNERGY3 COMPONENTS LTD | FLANGE MOUNT, R-PSFM-T3 | unknown | EAR99 | TO-220AB | 3 | 8541.30.00.80 |