Filter Your Search
1 - 10 of 200 results
|
RN60D8004FRE6
Vishay Intertechnologies
|
$1.9200 | No | Active | 8 MΩ | 1 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 300 V | e0 | MIL-R-10509 | 165 °C | -65 °C | Tubular | 2 | TR, 7.5 INCH | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 3.68 mm | 8.74 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | |||||||
|
RLR07C8004GRB14
Vishay Intertechnologies
|
$5.1450 | No | Active | 8 MΩ | 2 % | 250 mW | THROUGH HOLE MOUNT | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 250 V | e0 | 150 °C | -65 °C | Tubular | 2 | BULK | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 38.1 mm | 2.29 mm | 6.35 mm | VISHAY INTERTECHNOLOGY INC | not_compliant | EAR99 | 8533.21.00.90 | |||||||
|
MHR0622SA805M70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 8 MΩ | 20 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 9 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 20.32 mm | 9 mm | 22.7 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MHR0622SA805D70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 8 MΩ | 0.5 % | 1.5 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 9 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 20.32 mm | 9 mm | 22.7 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MHR0309SA805D20
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 8 MΩ | 0.5 % | 500 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 2 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 7.62 mm | 5 mm | 10.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MHR0419SA805M70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 8 MΩ | 20 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 3 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MHR0419SA805K70
Murata Manufacturing Co Ltd
|
Check for Price | Active | 8 MΩ | 10 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 3 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 17.78 mm | 6.5 mm | 20.2 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MHR0614SA805K70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 8 MΩ | 10 % | 1.2 W | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | NO | 6 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 9 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | ||||||||
|
MHR0317SA805J20
Murata Manufacturing Co Ltd
|
Check for Price | Active | 8 MΩ | 5 % | 800 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.5 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 15.24 mm | 5 mm | 17.6 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 | |||||||||
|
MHR0314SA805G70
Murata Manufacturing Co Ltd
|
Check for Price | Yes | Active | 8 MΩ | 2 % | 700 mW | THROUGH HOLE MOUNT | Radial | 250 ppm/°C | FIXED RESISTOR | THICK FILM | 70 °C | NO | 2.3 kV | 125 °C | -40 °C | Rectangular | 2 | BULK | FLAT | 3.5 mm | 12.7 mm | 5 mm | 15.1 mm | 2.5 mm | MURATA MANUFACTURING CO LTD | compliant | EAR99 | 8533.21.00.90 |