Filter Your Search
1 - 1 of 1 results
|
|
CTHSC1008F-R15K
Central Technologies
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 0.29 mΩ | 10 % | YES | 100 kHz | 56 A | FERRITE | 4031 | POWER INDUCTOR | 1 | YES | DC RESISTANCE IS MEASURED AT 6% TOLERANCE | 125 °C | -40 °C | Rectangular | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 7.3 mm | 10.2 mm | 8 mm | CHIP | EAR99 | 8504.50.80.00 |