Parametric results for: CTLL2 under Fixed Inductors

Filter Your Search

1 - 10 of 348 results

All Filters
|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: ctll2
Select parts from the table below to compare.
Compare
Compare
CTLL2012-FH33NM
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 33 nH 400 mΩ 20 % YES 100 MHz 300 mA 1.4 GHz CERAMIC RF INDUCTOR 1 NO Q MEASURED AT 800MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00
CTLL2012F-R27K
Central Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 270 nH 1.3 Ω 10 % YES 50 kHz 300 mA 340 MHz CERAMIC 12 2012 RF INDUCTOR 1 NO e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND CHIP, 2012, ROHS COMPLIANT EAR99 8504.50.80.00
CTLL2012-18NS
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 18 nH 450 mΩ 1.667 % YES 100 MHz 300 mA 1.75 GHz CERAMIC 43 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY; Q MEASURED AT 800 MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00
CTLL2012-82NK
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 82 nH 850 mΩ 10 % YES 100 kHz 300 mA 900 MHz CERAMIC 18 RF INDUCTOR 1 NO Q MEASURED AT 800 MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00
CTLL2012SF-3N3S
Central Technologies
Check for Price Yes Active GENERAL PURPOSE INDUCTOR 3.3 nH 130 mΩ 9.0909 % YES 100 MHz 300 mA 4 GHz CERAMIC 12 0805 RF INDUCTOR 1 YES Q IS MEASURED AT 100 MHZ 125 °C -55 °C Rectangular 2 SMT RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND 850 µm 2 mm 1.25 mm CHIP EAR99 8504.50.80.00
CTLL2012-FH56NK
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 56 nH 600 mΩ 10 % YES 100 MHz 300 mA 1.05 GHz CERAMIC RF INDUCTOR 1 NO Q MEASURED AT 800MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00
CTLL2012-68NK
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 68 nH 800 mΩ 10 % YES 100 kHz 300 mA 900 MHz CERAMIC 18 RF INDUCTOR 1 NO Q MEASURED AT 800 MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00
CTLL2012-R12K
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 120 nH 950 mΩ 10 % YES 50 kHz 300 mA 600 MHz CERAMIC 13 RF INDUCTOR 1 NO Q MEASURED AT 800 MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00
CTLL2012F-1N5S
Central Technologies
Check for Price Yes Yes Obsolete GENERAL PURPOSE INDUCTOR 1.5 nH 100 mΩ 20 % YES 100 kHz 300 mA 6 GHz CERAMIC 10 2012 RF INDUCTOR 1 NO INDUCTANCE TOLERANCE IS 0.3 NANO HENRY e3 100 °C -40 °C 2 RECTANGULAR PACKAGE Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND CHIP, 2012, ROHS COMPLIANT EAR99 8504.50.80.00
CTLL2012-FHR33K
Central Technologies
Check for Price No Obsolete GENERAL PURPOSE INDUCTOR 330 nH 1.5 Ω 10 % YES 100 MHz 150 mA 350 MHz CERAMIC RF INDUCTOR 1 NO Q MEASURED AT 25 MHZ 100 °C -40 °C 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND CHIP, 2012 EAR99 8504.50.80.00