Filter Your Search
1 - 4 of 4 results
|
CTMCC0402CTN1001R2
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.2 pF | 10 V | 20.83 % | 0402 | C0G | 20.83 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CTMCC0402CTN1001R0
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1 pF | 10 V | 25 % | 0402 | C0G | 25 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CTMCC0402CTN1001R5
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.5 pF | 10 V | 16.67 % | 0402 | C0G | 16.67 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 0402 | compliant | EAR99 | 8532.24.00.20 | ||
|
CTMCC0402CTN1001R8
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.8 pF | 10 V | 13.89 % | 0402 | C0G | 13.89 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Tin (Sn) | WRAPAROUND | CENTRAL TECHNOLOGIES | , 0402 | compliant | EAR99 | 8532.24.00.20 |