Filter Your Search
1 - 10 of 1,855 results
|
CTS41RSEE33UF20%10VH(SPE0717)
EXXELIA Group
|
Check for Price | No | Active | 33 µF | 10 V | 20 % | 2414 | 220 mΩ | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | Box | 5.08 mm | 8.1 mm | 6.1 mm | 3.5 mm | EXXELIA GROUP | , 2414 | compliant | EAR99 | ||||||||||||
|
CTS41B1M5M16VH
EXXELIA Group
|
Check for Price | No | Active | 1.5 µF | 16 V | 20 % | 1308 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CTS41 | 125 °C | -55 °C | 2 | Radial | Box | 2.54 mm | 4.4 mm | 3.3 mm | 2.1 mm | EXXELIA GROUP | , 1308 | compliant | EAR99 | ||||||||||||
|
CTS41D685M020H
EXXELIA Group
|
Check for Price | No | Active | 6.8 µF | 20 V | 20 % | 2412 | POLARIZED | 20 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | Box | 5.08 mm | 7.6 mm | 6 mm | 3 mm | EXXELIA GROUP | , 2412 | compliant | EAR99 | |||||||||||||
|
CTS41RSEC10MM6.3V
Firadec
|
Check for Price | Yes | Active | 10 µF | 6.3 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | FIRADEC | , | compliant | EAR99 | ||||||||||||
|
CTS41D3.3MM40V
Firadec
|
Check for Price | Yes | Active | 3.3 µF | 40 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1.3 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | FIRADEC | , | compliant | EAR99 | ||||||||||||
|
CTS41D336K006H(SPE0717)
EXXELIA Group
|
Check for Price | No | Active | 33 µF | 6.3 V | 10 % | 2412 | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 125 °C | -55 °C | 2 | Radial | Box | 5.08 mm | 7.6 mm | 6 mm | 3 mm | EXXELIA GROUP | , 2412 | compliant | EAR99 | |||||||||||||
|
CTS41D6.81010
EXXELIA Group
|
Check for Price | Obsolete | 6.8 µF | 10 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARDS: CECC-30200; CECC-30201-037 | 1 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | unknown | |||||||||||||||
|
CTS41RSEC4.7MK20V
EXXELIA Group
|
Check for Price | Yes | Active | 4.7 µF | 20 V | 10 % | POLARIZED | 10 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | Tin (Sn) | WIRE | EXXELIA GROUP | , | compliant | |||||||||||||
|
CTS41D222016
EXXELIA Group
|
Check for Price | Obsolete | 22 µF | 16 V | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | STANDARDS: CECC-30200; CECC-30201-037 | 3.6 µA | 0.06 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | unknown | |||||||||||||||
|
CTS41RSEF150MK6VH
EXXELIA Group
|
Check for Price | No | Active | 150 µF | 6.3 V | 10 % | 3916 | 100 mΩ | POLARIZED | 10 % | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CTS41RSE | 125 °C | -55 °C | 2 | Radial | Box | 7.62 mm | 12.3 mm | 9.8 mm | 4.1 mm | EXXELIA GROUP | , 3916 | compliant | EAR99 |