Filter Your Search
1 - 10 of 7,692 results
|
CTTFR0402BTCY2581
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 2.58 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402BTDY24R0
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 24 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402DTC2322
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 23.2 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402BTCY76R8
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 76.8 Ω | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402FTDY1241
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.24 kΩ | 1 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402DTC45R3
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 45.3 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402DTDY1301
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 1.3 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402DTDY1800
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 180 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402BTC1432
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 14.3 kΩ | 0.1 % | 62.5 mW | 0402 | SURFACE MOUNT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 | ||
|
CTTFR0402DTD2432
Central Technologies
|
Check for Price | Yes | Yes | Obsolete | 24.3 kΩ | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | CTTFR | PRECISION | 70 °C | YES | 25 V | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | WRAPAROUND | CENTRAL TECHNOLOGIES | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.30 |