Filter Your Search
1 - 4 of 4 results
|
|
CTX15-2P-R
Eaton Corporation
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 14.99 µH | 85 mΩ | 20 % | YES | 100 kHz | 1.6 A | IRON | 3535 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED; ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | 5.97 mm | 8.89 mm | 8.89 mm | EAR99 | 8504.50.80.00 | ||||
|
|
CTX15-2P-R
Cooper Industries
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 14.99 µH | 85 mΩ | 20 % | YES | 100 kHz | 1.6 A | IRON | 3535 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED; ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | 5.97 mm | 8.89 mm | 8.89 mm | EAR99 | 8504.50.80.00 | |||
|
|
CTX15-2P-R
Eaton Electronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 14.99 µH | 85 mΩ | 20 % | YES | 100 kHz | 1.6 A | IRON | 3535 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED; ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | 5.97 mm | 8.89 mm | 8.89 mm | EAR99 | 8504.50.80.00 | Unknown | ||||
|
|
CTX15-2P-R
Coiltronics
|
Check for Price | Transferred | GENERAL PURPOSE INDUCTOR | 14.99 µH | 85 mΩ | 20 % | YES | 100 kHz | 1.6 A | IRON | 3535 | POWER INDUCTOR | 2 | NO | PARALLEL CONNECTED; ALSO CONFIGURABLE AS TRANSFORMER | 85 °C | -40 °C | Rectangular | 4 | SMT | TR, 13 Inch | RECTANGULAR PACKAGE | ON CIRCLE | ONE SURFACE | 5.97 mm | 8.89 mm | 8.89 mm | EAR99 | 8504.50.80.00 |