Filter Your Search
1 - 10 of 14 results
|
CUD1212-2H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 2 | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | e0 | Not Qualified | TIN LEAD | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
CUD1212-2V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 2 | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | e0 | Not Qualified | TIN LEAD | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
CUD1212BR
Bel Power Solutions
|
Check for Price | Obsolete | POWER-ONE INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CUD1212B
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.52 V | 12.48 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1.488 W | R-XDIP-P12 | e0 | Not Qualified | 85 °C | -25 °C | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | DIP, | compliant | EAR99 | ||||||
|
CUD1212-3V
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 2 | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | e0 | Not Qualified | TIN LEAD | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
CUD1212S
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 11.52 V | 12.48 V | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 10 % | 1 | HYBRID | OTHER | 1.488 W | R-XDIP-P12 | e0 | Not Qualified | 85 °C | -25 °C | 12 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | DIP, | compliant | EAR99 | DIP | 24/12 | ||||
|
CUD1212R
Bel Power Solutions
|
Check for Price | Obsolete | POWER-ONE INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
CUD1212-8
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 2 | NO | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | R-XDMA-P12 | e0 | Not Qualified | 12 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | POWER-ONE INC | , | compliant | EAR99 | DFM | 12 | ||||||||||
|
CUD1212-3H
Bel Power Solutions
|
Check for Price | No | No | Obsolete | 12 V | 12 V | 13.2 V | 10.9 V | 2 | NO | ADDITIONAL -12V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1 W | e0 | Not Qualified | TIN LEAD | POWER-ONE INC | , | compliant | EAR99 | |||||||||||||||||||||
|
CUD1212I
Bel Power Solutions
|
Check for Price | Obsolete | POWER-ONE INC | , | compliant | 8542.39.00.01 |