Filter Your Search
1 - 9 of 9 results
|
CUD3-02TR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | POWER, DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||
![]() |
CUD3-02
Central Semiconductor Corp
|
Check for Price | No | No | Active | 4 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 70 A | 1 | 200 V | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | TO-252 | |||
|
CUD3-02PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 70 A | 1 | R-PSSO-G2 | e3 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN OVER NICKEL | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | DPAK-3/2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||||
|
CUD3-02BK
Central Semiconductor Corp
|
Check for Price | No | No | Active | 3 A | 950 mV | 35 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | HIGH RELIABILITY | ULTRA FAST RECOVERY | 75 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | POWER, DPAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CUD3-02BKTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 4 A | 850 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 70 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CUD3-02TR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4 A | 850 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 70 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
|
CUD3-02TR13TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 4 A | 850 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 70 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | |||||||||||||||||||||||||
|
CUD3-02TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Active | 4 A | 1.25 V | 35 ns | 20 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | ULTRA FAST RECOVERY | 70 A | 1 | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | DPAK-3/2 | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||||
|
CUD3-02BKPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 4 A | 850 mV | 35 ns | RECTIFIER DIODE | SINGLE | YES | 200 V | 1 | 70 A | 1 | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 |