Filter Your Search
1 - 2 of 2 results
|
CUDD16-02CTR13PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Active | 16 A | 895 mV | 25 ns | RECTIFIER DIODE | YES | 200 V | 125 A | 150 °C | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||
![]() |
CUDD16-02CTR13
Central Semiconductor Corp
|
Check for Price | No | No | Active | 8 A | 975 mV | 25 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | YES | 200 V | 2 | HIGH RELIABILITY | HIGH VOLTAGE ULTRA FAST RECOVERY | 125 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 150 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | TO-263 | D2PAK-3 | 3 | 8541.10.00.80 |