Filter Your Search
1 - 2 of 2 results
|
CV2-2A100MG10-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 10 µF | 100 V | 94 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 10 µA | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR, 15 INCH | YES | FLAT | 10 mm | 8.4 mm | 8.4 mm | CAL-CHIP ELECTRONICS INC | , 3333 | compliant | EAR99 | |||
|
CV2-2A100MG10-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 10 µF | 100 V | 94 mA | 20 % | 3333 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV2 | 0.1 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 3333 | compliant | EAR99 |