Filter Your Search
1 - 2 of 2 results
|
CV211-1AF
WJ Communications Inc
|
Check for Price | Yes | Transferred | 2 GHz | DOWN CONVERTER | HIGH RELIABILITY | 8 dB | 250 MHz | 65 MHz | YES | 2 GHz | 1.7 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | WJ COMMUNICATIONS INC | unknown | |||
|
CV211-1AF
Qorvo
|
Check for Price | Yes | Not Recommended | 2 GHz | DOWN CONVERTER | HIGH RELIABILITY | 8 dB | 250 MHz | 65 MHz | YES | 2 GHz | 1.7 GHz | e3 | 85 °C | -40 °C | COMPONENT | Matte Tin (Sn) | QORVO INC | compliant | 6 X 6 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, MO-220VJJC, QFN-28 |