Filter Your Search
1 - 2 of 2 results
|
CV3-1E101MF80-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 100 µF | 25 V | 100 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV3 | 75 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2626 | compliant | EAR99 | ||||||||
|
CV3-1E101MF80-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 100 µF | 25 V | 109 mA | 20 % | 2626 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 25 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 6.3 mm | 7.7 mm | 6.6 mm | 6.6 mm | CAL-CHIP ELECTRONICS INC | , 2626 | compliant | EAR99 | 8532.22.00.20 |