Filter Your Search
1 - 2 of 2 results
|
CV3-1E220ME55-R
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Active | 22 µF | 25 V | 47 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 5.5 µA | 0.14 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | SMT | TR | YES | FLAT | 5 mm | 5.3 mm | 5.3 mm | 5.3 mm | CAL-CHIP ELECTRONICS INC | , 2121 | compliant | EAR99 | 8532.22.00.20 | |||
|
CV3-1E220ME55-R-LF
Cal-Chip Electronics
|
Check for Price | Yes | Yes | Obsolete | 22 µF | 25 V | 41 mA | 20 % | 2121 | POLARIZED | 20 % | SURFACE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | CV3 | 16.5 µA | 0.16 | 85 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | TR, 15 INCH | YES | FLAT | CAL-CHIP ELECTRONICS INC | , 2121 | compliant | EAR99 |