Filter Your Search
1 - 10 of 47 results
|
875105945001
Wurth Elektronik
|
$1.4698 | Active | ALUMINUM (SOLID POLYMER) | ALUMINUM ELECTROLYTIC CAPACITOR | 2 | WURTH ELEKTRONIK GMBH & CO KG | , | compliant | EAR99 | Würth Elektronik | |||||||||||||||||||||||||||
|
MAL213694565E3
Vishay BCcomponents
|
$1.6001 | Yes | Yes | Active | 5.6 mF | 10 V | 1.8841 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.27 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
MAL209454569E3
Vishay BCcomponents
|
$1.6098 | Yes | Yes | Active | 56 µF | 420 V | 540 mA | 20 % | 2.24 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 470 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL209456569E3
Vishay BCcomponents
|
$1.6135 | Yes | Yes | Active | 56 µF | 400 V | 530 mA | 20 % | 2.39 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 450 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL213694566E3
Vishay BCcomponents
|
$1.6154 | Yes | Yes | Active | 5.6 mF | 10 V | 1.8841 A | 20 % | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 560 µA | 0.27 | e3 | 105 °C | -55 °C | 2 | CYLINDRICAL PACKAGE | Radial | BULK | NO | MATTE TIN | 7.5 mm | WIRE | 18 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | ||||
|
MAL209456689E3
Vishay BCcomponents
|
$1.6314 | Yes | Yes | Active | 68 µF | 400 V | 580 mA | 20 % | 1.98 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 540 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL209454689E3
Vishay BCcomponents
|
$1.8018 | Yes | Yes | Active | 68 µF | 420 V | 590 mA | 20 % | 1.86 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 570 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL209456829E3
Vishay BCcomponents
|
$1.8235 | Yes | Yes | Active | 82 µF | 400 V | 640 mA | 20 % | 1.66 Ω | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 660 µA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL209453221E3
Vishay BCcomponents
|
$1.9130 | Yes | Yes | Active | 220 µF | 250 V | 1.33 A | 20 % | 410 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.1 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 30 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 | ||||
|
MAL209452271E3
Vishay BCcomponents
|
$2.0039 | Yes | Yes | Active | 270 µF | 200 V | 1.12 A | 20 % | 400 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 1.08 mA | e3 | 105 °C | -25 °C | 2 | CYLINDRICAL PACKAGE | Snap-in | Bulk | NO | MATTE TIN | 10 mm | SNAP-IN | 22 mm | 25 mm | VISHAY INTERTECHNOLOGY INC | , | not_compliant | EAR99 | 8532.22.00.40 |