Filter Your Search
1 - 4 of 4 results
|
CW02B250R0KE12
Vishay Intertechnologies
|
$1.3476 | Yes | Active | 250 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.3861 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW02B250R0KE1213
Vishay Intertechnologies
|
$4.2150 | Yes | Active | 250 Ω | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.6228 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | AXAIL LEADED, ROHS COMPLIANT | compliant | |||||
|
CW02B250R0KE1213
Vishay Dale
|
Check for Price | Yes | Yes | Active | 250 Ω | 10 % | 4 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 31.6228 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) | WIRE | 813 µm | 38.1 mm | 4.78 mm | 12.7 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 | ||
|
CW02B250R0KE12
Vishay Dale
|
Check for Price | Yes | Yes | Active | 250 Ω | 10 % | 3 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 27.3861 V | e3 | 250 °C | -65 °C | Tubular | 2 | TUBULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 38.1 mm | 4.78 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | , | compliant | EAR99 | 8533.21.00.80 |