Filter Your Search
1 - 10 of 132 results
|
CW1SCT52AR62J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 620 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
CW1SCT52A240K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 24 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
CW1SCT52A2R7K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2.7 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
CW1SCT52A160K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 16 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
CW1SCT52A9R1J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 9.1 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
CW1SCT52A120J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 12 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
CW1SCT52A2R2K
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 2.2 Ω | 10 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | CYLINDRICAL PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | ||||
|
CW1SCT52AR43J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 430 mΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
CW1SCT52A100J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 10 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 | ||
|
CW1SCT52A101J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 70 °C | NO | e2 | 155 °C | -40 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | 600 µm | 30 mm | 2.5 mm | 6.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.80 |