Filter Your Search
1 - 10 of 259 results
|
|
CW201212-15NJ
Bourns Inc
|
$0.1297 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 15 nH | 170 mΩ | 5 % | YES | 250 MHz | 600 mA | 3.4 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-82NJ
Bourns Inc
|
$0.1623 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 82 nH | 420 mΩ | 5 % | YES | 150 MHz | 400 mA | 1.3 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-33NJ
Bourns Inc
|
$0.1636 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 33 nH | 270 mΩ | 5 % | YES | 250 MHz | 500 mA | 2.05 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-68NJ
Bourns Inc
|
$0.1661 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 68 nH | 380 mΩ | 5 % | YES | 200 MHz | 500 mA | 1.45 GHz | CERAMIC | 60 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 500MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-2N7J
Bourns Inc
|
$0.1700 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.7 nH | 80 mΩ | 5 % | YES | 250 MHz | 800 mA | 6 GHz | CERAMIC | 35 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 1000MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-2N2J
Bourns Inc
|
$0.1700 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 2.2 nH | 60 mΩ | 5 % | YES | 250 MHz | 800 mA | 8 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 1500MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-R47J
Bourns Inc
|
$0.1744 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 470 nH | 1.76 Ω | 5 % | YES | 50 MHz | 250 mA | 375 MHz | FERRITE | 33 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 100MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Nickel (Sn/Ni) | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
CW201212-R68J
Bourns Inc
|
$0.1900 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 680 nH | 2.2 Ω | 5 % | YES | 25 MHz | 190 mA | 188 MHz | FERRITE | 23 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 50MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | ||
|
|
CW201212-R91J
Bourns Inc
|
$0.1900 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 910 nH | 2.13 Ω | 5 % | YES | 25 MHz | 180 mA | 200 MHz | FERRITE | 35 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 50MHZ | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Tin/Nickel (Sn/Ni) | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 | |||
|
|
CW201212-3N3J
Bourns Inc
|
$0.1900 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 3.3 nH | 80 mΩ | 5 % | YES | 250 MHz | 600 mA | 7.9 GHz | CERAMIC | 50 | 0805 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT: 1000MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, EMBOSSED, 7 INCH | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.2 mm | 2 mm | 1.25 mm | CHIP | EAR99 | 8504.50.80.00 |