Filter Your Search
1 - 1 of 1 results
|
|
CW252016-R15J
Bourns Inc
|
$0.2208 | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 150 nH | 700 mΩ | 5 % | YES | 25.2 MHz | 580 mA | 850 MHz | CERAMIC | 45 | 1008 | RF INDUCTOR | 1 | NO | Q IS MEASURED AT 100MHZ | e4 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Embossed, 7 Inch | RECTANGULAR PACKAGE | Gold (Au) - with Nickel (Ni) barrier | DUAL ENDED | ONE SURFACE | 1.6 mm | 2.5 mm | 2 mm | CHIP | EAR99 | 8504.50.80.00 |