Filter Your Search
1 - 3 of 3 results
|
CWA48125-10
Crydom Inc
|
$55.5599 | Yes | Yes | Transferred | 125 A | 4 kV | 90 V | 24 mA | UL RECOGNIZED | AC | TRIGGER OUTPUT SSR | SCR | e3 | 80 °C | -40 °C | 1 | Tin (Sn) | 33 mm | 58.4 mm | CRYDOM INC | compliant | 8541.40.95.00 | ||||||
|
CWA48125-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 10 mA | NO | PANEL MOUNT | 4 kV | 90 V | 6 mA | IEC-60068-2-78; IEC-60947; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | AC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -20 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | compliant | 8541.40.95.00 | ||||||
|
CWA48125-10
HBControls
|
Check for Price | Contact Manufacturer | HBCONTROLS INC | unknown | 8541.40.95.00 |