Filter Your Search
1 - 4 of 4 results
|
CWD2450PH-10
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | UL RECOGNIZED, VDE APPROVED | TRIGGER OUTPUT SSR | 80 °C | -40 °C | 1 | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 | ||||||||||||
|
CWD2450PH-10
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -40 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||
|
CWD2450PH
Sensata Circuit Breakers
|
Check for Price | Yes | Active | 15 mA | NO | PANEL MOUNT | 4 kV | 3 V | 10 mA | IEC-60068-2-78; IEC-61000-4-2, 4-4, 4-5, UL RECOGNIZED | SINGLE | DC | SCR OUTPUT OPTOCOUPLER | SCR | 80 °C | -40 °C | 1 | 30.9 mm | 58.8 mm | SENSATA TECHNOLOGIES INC | unknown | 8541.40.95.00 | ||||
|
CWD2450PH
Crydom Inc
|
Check for Price | Yes | Transferred | 50 A | 4 kV | 3 V | 10 mA | UL RECOGNIZED, VDE APPROVED, ZERO VOLTAGE CROSSING | DC | TRIGGER OUTPUT SSR | Back to Back SCR | 80 °C | -40 °C | 1 | 33 mm | 58.4 mm | CRYDOM INC | ROHS COMPLIANT, PLASTIC PACKAGE-4 | compliant | 8541.40.95.00 |