Filter Your Search
1 - 1 of 1 results
|
CWN-551-26-0021
CW Industries
|
$3.4600 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 15 mΩ | 1 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | INSERTABLE POLARIZATION | 500VDC V | NO | 5 GΩ | MIL TYP & CENTER | YES | UL, CSA | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLUE | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | LATCHING | ONE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.35 inch | 0.68 inch | 2.06 inch | 0.09 inch | CW INDUSTRIES | compliant | EAR99 | 8536.69.40.40 |