Filter Your Search
1 - 2 of 2 results
|
CWR06DB155MCB/HR
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 6 V | 20 % | 1005 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) - with Nickel (Ni) barrier | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||
|
CWR06DB155MCB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 1.5 µF | 6 V | 20 % | 1005 | 8 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 |