Filter Your Search
1 - 7 of 7 results
|
CWR06NB104JP/HR
Vishay Sprague
|
Check for Price | Yes | Active | 100 nF | 50 V | 5 % | 1005 | 22 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | |||||
|
CWR06NB104JPA
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 5 % | 1005 | 22 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||||
|
CWR06NB104JPB
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 5 % | 1005 | 22 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||||
|
CWR06NB104JP
Vishay Tansitor
|
Check for Price | Obsolete | 100 nF | 50 V | 5 % | 1005 | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | CWR06 | 0.06 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | YES | WRAPAROUND | TANSITOR ELECTRONICS INC | CHIP | unknown | EAR99 | 8532.21.00.50 | |||||||||||||
|
CWR06NB104JP/PR
Vishay Sprague
|
Check for Price | Yes | Active | 100 nF | 50 V | 5 % | 1005 | 22 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | |||||
|
CWR06NB104JP
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 5 % | 1005 | 22 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 | ||||
|
CWR06NB104JPC
Vishay Sprague
|
Check for Price | Yes | Yes | Active | 100 nF | 50 V | 5 % | 1005 | 22 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | CERAMIC CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | GOLD OVER NICKEL | WRAPAROUND | 1.27 mm | 2.54 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | , 1005 | compliant | EAR99 |