Parametric results for: CWR09CC105JAB under Tantalum Capacitors

Filter Your Search

1 - 10 of 1,059 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: cwr09cc10
Select parts from the table below to compare.
Compare
Compare
CWR09CC106KBTR
Kyocera AVX Components
$14.1180 No No Active 10 µF 4 V 60 mA 10 % 1510 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT TR, 7 Inch YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC106KB
Kyocera AVX Components
$14.8216 No Active 10 µF 4 V 60 mA 10 % 1510 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC107MB
Kyocera AVX Components
$14.8216 No Active 100 µF 4 V 160 mA 20 % 2915 900 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09CC106MB
Kyocera AVX Components
$14.8216 No Active 10 µF 4 V 60 mA 20 % 1510 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC107KB
Kyocera AVX Components
$14.8216 No Active 100 µF 4 V 160 mA 10 % 2915 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09CC107MC
Kyocera AVX Components
$23.8299 No Active 100 µF 4 V 160 mA 20 % 2915 900 mΩ POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09CC107KC
Kyocera AVX Components
$23.8299 No Active 100 µF 4 V 160 mA 10 % 2915 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50
CWR09CC106MC
Kyocera AVX Components
$23.8299 No Active 10 µF 4 V 60 mA 20 % 1510 4 Ω POLARIZED 20 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC106KC
Kyocera AVX Components
$23.8299 No Active 10 µF 4 V 60 mA 10 % 1510 4 Ω POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 1 µA 0.08 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT Bulk YES Tin/Lead (Sn/Pb) - hot dipped J BEND 1.27 mm 3.81 mm 2.54 mm AVX CORP , 1510 not_compliant EAR99 8532.21.00.50
CWR09CC107KCB
Kyocera AVX Components
$25.7263 No No Active 100 µF 4 V 160 mA 10 % 2915 900 mΩ POLARIZED 10 % SURFACE MOUNT TANTALUM (DRY/SOLID) TANTALUM CAPACITOR ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ 4 µA 0.1 e0 MIL-PRF-55365/4 125 °C -55 °C 2 RECTANGULAR PACKAGE SMT BULK YES TIN LEAD J BEND 2.79 mm 7.24 mm 3.81 mm AVX CORP , 2915 not_compliant EAR99 8532.21.00.50