Filter Your Search
1 - 10 of 923 results
|
CWR09CH106KDTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 4 V | 60 mA | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CH106MDATR4
Kyocera AVX Components
|
Check for Price | Active | 10 µF | 4 V | 60 mA | 20 % | 1510 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR09CH106MDTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 4 V | 60 mA | 20 % | 1510 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CH106JTCW
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 4 V | 60 mA | 5 % | 1510 | 4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CH106KAABULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 4 V | 60 mA | 10 % | 1510 | 4 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CH106JB
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 4 V | 56.4 mA | 5 % | 1510 | 4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09CH106MATR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 4 V | 60 mA | 20 % | 1510 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 Inch | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CH106JACTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 4 V | 60 mA | 5 % | 1510 | 4 Ω | POLARIZED | 5 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | AVX CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09CH106MDA
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 4 V | 56.4 mA | 20 % | 1510 | 4 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | TIN LEAD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09CH107MCABULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 100 µF | 4 V | 160 mA | 20 % | 2915 | 900 mΩ | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 4 µA | 0.1 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) | J BEND | 2.79 mm | 7.24 mm | 3.81 mm | AVX CORP | , 2915 | compliant | EAR99 | 8532.21.00.50 |