Filter Your Search
1 - 7 of 7 results
|
CWR09DC106KCC
Kyocera AVX Components
|
$25.7263 | No | No | Active | 10 µF | 6 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | TIN LEAD | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09DC106KCCW
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 6 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09DC106KCCTR
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 6 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09DC106KCCTR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 6 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09DC106KCC
KEMET Corporation
|
Check for Price | No | No | Active | 10 µF | 6 V | 64 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09DC106KCCTR4
Kyocera AVX Components
|
Check for Price | Active | 10 µF | 6 V | 60 mA | 10 % | 2010 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | |||||||||
|
CWR09DC106KCCBULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 10 µF | 6 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.08 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 |