Filter Your Search
1 - 7 of 7 results
|
CWR09KC225KBATR
Kyocera AVX Components
|
$17.2804 | No | No | Active | 2.2 µF | 25 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 7 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09KC225KBA
Kyocera AVX Components
|
$18.1486 | No | No | Active | 2.2 µF | 25 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | BULK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09KC225KBAW
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 25 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | WAFFLE PACK | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09KC225KBA
KEMET Corporation
|
Check for Price | No | No | Active | 2.2 µF | 25 V | 64 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Tin/Lead (Sn90Pb10) | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | |||
|
CWR09KC225KBATR4
Kyocera AVX Components
|
Check for Price | Active | 2.2 µF | 25 V | 60 mA | 10 % | 2010 | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 4 INCH | YES | Tin/Lead (Sn/Pb) | J BEND | AVX CORP | , 2010 | compliant | EAR99 | 8532.21.00.50 | ||||||||||
|
CWR09KC225KBABULK
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 25 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | Bulk | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 | ||
|
CWR09KC225KBATR13
Kyocera AVX Components
|
Check for Price | No | No | Active | 2.2 µF | 25 V | 60 mA | 10 % | 2010 | 3.5 Ω | POLARIZED | 10 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e0 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, 13 INCH | YES | Tin/Lead (Sn/Pb) - hot dipped | J BEND | 1.27 mm | 5.08 mm | 2.54 mm | AVX CORP | , 2010 | not_compliant | EAR99 | 8532.21.00.50 |