Filter Your Search
1 - 7 of 7 results
|
CWR09NB684MMB
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
CWR09NB684MMA
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 42.8 mA | 20 % | 1510 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR09NB684MMB
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 42.8 mA | 20 % | 1510 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 | ||||
|
CWR09NB684MMA
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 20 % | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | YES | Gold (Au) | WRAPAROUND | AVX CORP | , | compliant | EAR99 | 8532.21.00.50 | |||||||||||
|
CWR09NB684MMB
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 680 nF | 50 V | 20 % | 1510 | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | Blister-Pack Trays Available | e4 | MIL-C-55365/4 | 125 °C | -55 °C | 2 | SMT | TR | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | VISHAY INTERTECHNOLOGY INC | , 1510 | unknown | EAR99 | ||||||||||
|
CWR09NB684MM
KEMET Corporation
|
Check for Price | Yes | Active | 680 nF | 50 V | 42.8 mA | 20 % | 1510 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | SMT | TR, EMBOSSED PLASTIC, 7 INCH | YES | Gold (Au) | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | CHIP | compliant | EAR99 | 8532.21.00.50 | ||||||
|
CWR09NB684MMC
KEMET Corporation
|
Check for Price | Yes | Yes | Active | 680 nF | 50 V | 42.8 mA | 20 % | 1510 | 7 Ω | POLARIZED | 20 % | SURFACE MOUNT | TANTALUM (DRY/SOLID) | TANTALUM CAPACITOR | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | 1 µA | 0.06 | e4 | MIL-PRF-55365/4 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | YES | GOLD | J BEND | 1.27 mm | 3.81 mm | 2.54 mm | KEMET ELECTRONICS CORP | , 1510 | compliant | EAR99 | 8532.21.00.50 |